
* Images are for reference only
YC104-JR-0736RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC104-JR-0736RL
- JLCPCB Part #
- C854665
- Package
- 0201x4
- Description
- 1/32W 36Ω 4 8 ±200ppm/℃ ±5% 0201x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.0145
500+
$0.0116
1500+
$0.0100
10000+
$0.0090
20000+
$0.0082
50000+
$0.0077
Related Products