This website requires JavaScript.
no-image

* Images are for reference only

TC124-JR-1315RL

Extended
Manufacturer
YAGEO
MFR.Part #
TC124-JR-1315RL
JLCPCB Part #
C5797324
Package
0804
Description
15Ω 4 63mW 8 ±200ppm/℃ ±5% 0804 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 669

Full Reel: 40000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0346
200+ $0.0138
500+ $0.0134
1000+ $0.0132
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons