
* Images are for reference only
TC124-JR-0733RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- TC124-JR-0733RL
- JLCPCB Part #
- C854555
- Package
- 0804
- Description
- 33Ω 4 62.5mW 8 ±200ppm/℃ ±5% 0804 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0095
500+
$0.0075
1500+
$0.0064
10000+
$0.0057
20000+
$0.0051
50000+
$0.0048