This website requires JavaScript.
no-image

* Images are for reference only

TC122-JR-1330RL

Extended
Manufacturer
YAGEO
MFR.Part #
TC122-JR-1330RL
JLCPCB Part #
C7399322
Package
0404
Description
2 30Ω 4 63mW ±200ppm/℃ ±5% 0404 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1244

Full Reel: 50000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0188
200+ $0.0076
500+ $0.0073
1000+ $0.0072
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons