
* Images are for reference only
SR0603JR-7T2RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR0603JR-7T2RL
- JLCPCB Part #
- C873726
- Package
- 0603
- Description
- -55℃~+155℃ 150V 250mW 2Ω Thick Film Resistor ±200ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
500+
$0.0159
1500+
$0.0136
5000+
$0.0123
25000+
$0.0111
50000+
$0.0104