This website requires JavaScript.
no-image

* Images are for reference only

SR0603FR-7W6R8L

Extended
Manufacturer
YAGEO
MFR.Part #
SR0603FR-7W6R8L
JLCPCB Part #
C7016309
Package
0603
Description
-55℃~+155℃ 200mW 6.8Ω Thick Film Resistor ±1% ±200ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4091
200+ $0.1633
500+ $0.1578
1000+ $0.1551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons