
* Images are for reference only
SQZ500JB-700R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQZ500JB-700R
- JLCPCB Part #
- C1398886
- Package
- Plugin,P=15mm
- Description
- -55℃~+155℃ 5W 700Ω Cement Resistor ±300ppm/℃ ±5% 插件,P=15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1093
1000+
$0.0424
3000+
$0.0409
6000+
$0.0401
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →