
* Images are for reference only
RV1206JR-071M6L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RV1206JR-071M6L
- JLCPCB Part #
- C873631
- Package
- 1206
- Description
- -55℃~+155℃ 1.6MΩ 250mW 500V Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2550
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2550
In-stock Item Pricing
Qty Unit Price
1+
$0.0121
500+
$0.0096
1500+
$0.0082
5000+
$0.0074
25000+
$0.0066
50000+
$0.0063
Related Products