This website requires JavaScript.
no-image

* Images are for reference only

RT0603CRB07100RL

Extended
Manufacturer
YAGEO
MFR.Part #
RT0603CRB07100RL
JLCPCB Part #
C862331
Package
0603
Description
-55℃~+155℃ 100mW 100Ω Thin Film Resistor ±0.25% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 645

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0372
200+ $0.0144
500+ $0.0139
1000+ $0.0137

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons