This website requires JavaScript.
no-image

* Images are for reference only

RE1206FRE07100RL

Extended
Manufacturer
YAGEO
MFR.Part #
RE1206FRE07100RL
JLCPCB Part #
C1883541
Package
1206
Description
-55℃~+155℃ 100Ω 200V 250mW Thick Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2662

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2595

In-stock Item Pricing

Qty Unit Price
1+ $0.0081
500+ $0.0080
1500+ $0.0078
5000+ $0.0077
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons