This website requires JavaScript.
no-image

* Images are for reference only

RC2512JK-074M7L

Extended
Manufacturer
YAGEO
MFR.Part #
RC2512JK-074M7L
JLCPCB Part #
C878293
Package
2512
Description
-55℃~+155℃ 1W 200V 4.7MΩ Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2436

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 2431

In-stock Item Pricing

Qty Unit Price
1+ $0.0314
200+ $0.0246
600+ $0.0209
4000+ $0.0187
8000+ $0.0169
20000+ $0.0158

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons