
* Images are for reference only
RC2010JK-072ML
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC2010JK-072ML
- JLCPCB Part #
- C3994660
- Package
- 2010
- Description
- -55℃~+155℃ 2MΩ 750mW Thick Film Resistor ±100ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3950
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3950
In-stock Item Pricing
Qty Unit Price
1+
$0.0097
500+
$0.0095
1500+
$0.0093
4000+
$0.0092
Related Products