This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RC0603DR-0780K6L

Extended
Manufacturer
YAGEO
MFR.Part #
RC0603DR-0780K6L
JLCPCB Part #
C4321979
Package
0603
Description
-55℃~+155℃ 100mW 75V 80.6kΩ Thick Film Resistor ±0.5% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 774

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 759

In-stock Item Pricing

Qty Unit Price
1+ $0.0042
1000+ $0.0034
5000+ $0.0029
10000+ $0.0026
50000+ $0.0023
100000+ $0.0022

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons