
* Images are for reference only
RC0402FR-7W5K1L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0402FR-7W5K1L
- JLCPCB Part #
- C7334585
- Package
- 0402
- Description
- -55℃~+155℃ 125mW 5.1kΩ 50V Thick Film Resistor ±1% ±200ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 4714
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0028
1000+
$0.0023
3000+
$0.0019
10000+
$0.0018
50000+
$0.0016
Related Products