
* Images are for reference only
RC0201DR-0724K9L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0201DR-0724K9L
- JLCPCB Part #
- C851690
- Package
- 0201
- Description
- -55℃~+125℃ 24.9kΩ 25V 50mW Thick Film Resistor ±0.5% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8497
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8413
In-stock Item Pricing
Qty Unit Price
1+
$0.0051
1000+
$0.0041
3000+
$0.0036
10000+
$0.0034
50000+
$0.0031
Related Products