This website requires JavaScript.
no-image

* Images are for reference only

PU5931FKNPA0U5L

Extended
Manufacturer
YAGEO
MFR.Part #
PU5931FKNPA0U5L
JLCPCB Part #
C7262657
Package
SMD,15x7.8mm
Description
-65℃~+170℃ 0.5mΩ 10W ±1% ±175ppm/℃ SMD,15x7.8mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3812
200+ $0.1522
500+ $0.1470
1500+ $0.1445

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons