
* Images are for reference only
PSP700JB-220R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PSP700JB-220R
- JLCPCB Part #
- C1400952
- Package
- Plugin,D6.4xL38mm
- Description
- -55℃~+350℃ 220Ω 7W Cement Resistor ±5% 插件,D6.4xL38mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5143
200+
$0.1993
600+
$0.1929
1200+
$0.1897