This website requires JavaScript.
no-image

* Images are for reference only

PGM800KB-4R7

Extended
Manufacturer
YAGEO
MFR.Part #
PGM800KB-4R7
JLCPCB Part #
C3390230
Package
Plugin,D5xL53.7mm
Description
-55℃~+350℃ -80ppm/℃~+500ppm/℃ 4.7Ω 8W Wirewound Resistor ±10% Plugin,D5xL53.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 81

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1117
1000+ $0.0433
2500+ $0.0418
5000+ $0.0410

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons