This website requires JavaScript.
no-image

* Images are for reference only

PGM400KB-3R9

Extended
Manufacturer
YAGEO
MFR.Part #
PGM400KB-3R9
JLCPCB Part #
C1401110
Package
Plugin,D5xL23.3mm
Description
-55℃~+350℃ -80ppm/℃~+500ppm/℃ 3.9Ω 4W Wirewound Resistor ±10% 插件,D5xL23.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 121

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0743
2000+ $0.0287
5000+ $0.0277
10000+ $0.0273

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons