
* Images are for reference only
PE0100FRG071RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE0100FRG071RL
- JLCPCB Part #
- C3937778
- Package
- 01005
- Description
- 1Ω 30mW Metal Film Resistor ±1% ±200ppm/℃ 01005 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 862
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
200+
$0.0108
500+
$0.0104
1000+
$0.0103
Related Products