
* Images are for reference only
PA0402FRL470R01L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PA0402FRL470R01L
- JLCPCB Part #
- C20160259
- Package
- 0402
- Description
- 10mΩ 250mW Current Sense Resistor ±1% ±150ppm/℃ 0402 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2204
200+
$0.0880
500+
$0.0850
1000+
$0.0835