This website requires JavaScript.
no-image

* Images are for reference only

NSM10AJB-36R

Extended
Manufacturer
YAGEO
MFR.Part #
NSM10AJB-36R
JLCPCB Part #
C1404708
Package
Plugin,P=5mm
Description
-55℃~+155℃ 10W 36Ω Cement Resistor ±300ppm/℃ ±5% 插件,P=5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1235
200+ $0.0478
500+ $0.0462
1000+ $0.0452
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons