
* Images are for reference only
MFR1WSFBF52-4M02
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR1WSFBF52-4M02
- JLCPCB Part #
- C1385353
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 1W 4.02MΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 606
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0396
200+
$0.0153
500+
$0.0148
1000+
$0.0145