This website requires JavaScript.
no-image

* Images are for reference only

HHV-25FR-52-4M32

Extended
Manufacturer
YAGEO
MFR.Part #
HHV-25FR-52-4M32
JLCPCB Part #
C1762420
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 250mW 4.32MΩ Metal Film Resistor ±1% ±200ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 144

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0626
200+ $0.0242
500+ $0.0234
1000+ $0.0231
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons