
* Images are for reference only
CFR-25JB-52-20R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CFR-25JB-52-20R
- JLCPCB Part #
- C3569704
- Package
- Plugin,D2.4xL6.3mm
- Description
- -500ppm/℃~+350ppm/℃ -55℃~+155℃ 20Ω 250mW Carbon Film Resistor ±5% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8142
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0029
200+
$0.0012
500+
$0.0011