This website requires JavaScript.
no-image

* Images are for reference only

AT1206DRE0773K2L

Extended
Manufacturer
YAGEO
MFR.Part #
AT1206DRE0773K2L
JLCPCB Part #
C2135905
Package
1206
Description
-55℃~+155℃ 200V 250mW 73.2kΩ Thin Film Resistor ±0.5% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1673
200+ $0.0648
500+ $0.0626
1000+ $0.0614

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons