
* Images are for reference only
AT0603FRE07226KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AT0603FRE07226KL
- JLCPCB Part #
- C6507910
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 226kΩ Thin Film Resistor ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
200+
$0.0218
500+
$0.0210
1000+
$0.0207