
* Images are for reference only
AF164-FR-0762RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF164-FR-0762RL
- JLCPCB Part #
- C5560837
- Package
- -
- Description
- 4 62.5mW 62Ω 8 ±1% ±200ppm/℃ - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1540
200+
$0.0616
500+
$0.0595
1000+
$0.0585