This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AF1206FR-07243KL

Extended
Manufacturer
YAGEO
MFR.Part #
AF1206FR-07243KL
JLCPCB Part #
C5582087
Package
1206
Description
-55℃~+155℃ 200V 243kΩ 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2774

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2629

In-stock Item Pricing

Qty Unit Price
1+ $0.0170
500+ $0.0139
1500+ $0.0122
5000+ $0.0112
25000+ $0.0103
50000+ $0.0098
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons