
* Images are for reference only
AC2010JK-07150RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AC2010JK-07150RL
- JLCPCB Part #
- C230847
- Package
- 2010
- Description
- -55℃~+155℃ 150Ω 200V 750mW Thick Film Resistor ±100ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.0295
200+
$0.0247
600+
$0.0219
4000+
$0.0202
8000+
$0.0189
20000+
$0.0181
Related Products