
* Images are for reference only
AC0603JR-101ML
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AC0603JR-101ML
- JLCPCB Part #
- C5575805
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 1MΩ Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2357
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0099
200+
$0.0040
500+
$0.0038
Related Products