
* Images are for reference only
AA0201JR-075R6L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AA0201JR-075R6L
- JLCPCB Part #
- C20141109
- Package
- 0201
- Description
- -100ppm/℃~+400ppm/℃ -55℃~+155℃ 5.6Ω 50mW Thick Film Resistor ±5% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 550
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0421
200+
$0.0168
500+
$0.0163
1000+
$0.0160
Related Products