
* Images are for reference only
1.5SMC440A/TR13
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- 1.5SMC440A/TR13
- JLCPCB Part #
- C3706575
- Package
- DO-214AB(SMC)
- Description
- 1.5kW 2.5A 376V 418V 602V TVS Unidirectional DO-214AB(SMC) Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0780
200+
$0.0303
500+
$0.0291
1000+
$0.0287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →