
* Images are for reference only
XY-GH1.25-8PWT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-GH1.25-8PWT
- JLCPCB Part #
- C52190540
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 11.35mm 1A 1x8P 4.05mm 4.25mm 50V 8 8P Beige Brass GH LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.1151
100+
$0.0915
300+
$0.0798
3000+
$0.0709
6000+
$0.0638
9000+
$0.0603
Related Products