
* Images are for reference only
WAFER-SH1.0-10PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-SH1.0-10PLB
- JLCPCB Part #
- C3029340
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 1 10 10P 12.35mm 1A 1mm 1x10P 3.05mm 4.4mm 50V Auxiliary Solder Pin Beige Brass LCP SH Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2311
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2291
In-stock Item Pricing
Qty Unit Price
1+
$0.1871
50+
$0.1483
150+
$0.1316
1500+
$0.1078
3000+
$0.0986
4500+
$0.0930
Related Products