
* Images are for reference only
PH1.0-01-08PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH1.0-01-08PZS
- JLCPCB Part #
- C41360970
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 16P 1mm 1mm 1mm 2 2mm 2mm 2x8P 750mA Black Brass Gold Pin Header Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.4203
10+
$0.3334
30+
$0.2947
100+
$0.2480
500+
$0.2271
1250+
$0.2158
Related Products