
* Images are for reference only
NH1.0-2PWT-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- NH1.0-2PWT-MR
- JLCPCB Part #
- C53134234
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x2P 2 2P 3.48mm 3mm 4.25mm 50V Beige Copper alloy PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1743
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1743
In-stock Item Pricing
Qty Unit Price
1+
$0.0764
50+
$0.0608
150+
$0.0530
500+
$0.0471
2000+
$0.0424
4000+
$0.0401
Related Products