
* Images are for reference only
DSPV-03-LD-GET
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DSPV-03-LD-GET
- JLCPCB Part #
- C7471377
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3 3,000 Cycles Black Piano Key SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0032
10+
$0.8132
55+
$0.7182
110+
$0.6232
495+
$0.5668
990+
$0.5379
Related Products