
* Images are for reference only
DGL500-4P28V-MG361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGL500-4P28V-MG361
- JLCPCB Part #
- C49286596
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~30 18A 1x4P 1~2.5 250V 4 4P 5mm Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2806
50+
$0.2210
300+
$0.1955
600+
$0.1636
2400+
$0.1493
5100+
$0.1408
Related Products