
* Images are for reference only
DGB508-3P20-MB361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGB508-3P20-MB361
- JLCPCB Part #
- C49286671
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x3P 3 300V 3P 5.08mm Black Board Side/Socket - Closed Right-Angle Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.1155
50+
$0.0914
200+
$0.0795
400+
$0.0705
2400+
$0.0633
5000+
$0.0596
Related Products