
* Images are for reference only
ES3GBF
Extended
- Manufacturer
- XUMAO
- MFR.Part #
- ES3GBF
- JLCPCB Part #
- C49326466
- Package
- SMBF
- Description
- -55℃~+150℃ 1.3V@3A 35ns 3A 400V 5uA SMBF Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.0475
100+
$0.0378
300+
$0.0330
1000+
$0.0293
5000+
$0.0264
10000+
$0.0250