
* Images are for reference only
XRT22148-203VFRL7
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT22148-203VFRL7
- JLCPCB Part #
- C30587209
- Package
- Plugin,D=26.9mm
- Description
- 2 20mH@1kHz 3.5A 插件,D=26.9mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$1.4138
10+
$1.1755
30+
$1.0451
80+
$0.8969
480+
$0.8325
960+
$0.8019
Related Products