
* Images are for reference only
XRPAEE4.4-1-30TNL
Extended
- Manufacturer
- XR
- MFR.Part #
- XRPAEE4.4-1-30TNL
- JLCPCB Part #
- C49451218
- Package
- SMD-4P,5.3x4.5mm
- Description
- 0.003mΩ 30:1 74uH 7A 800mΩ Current Transformer SMD-4P,5.3x4.5mm Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 473
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 473
In-stock Item Pricing
Qty Unit Price
1+
$1.1764
10+
$0.9803
30+
$0.8710
100+
$0.7489
500+
$0.6959
1000+
$0.6702