
* Images are for reference only
XR8026TS220MH1L
Extended
- Manufacturer
- XR
- MFR.Part #
- XR8026TS220MH1L
- JLCPCB Part #
- C22358396
- Package
- Plugin,D=23mm
- Description
- 1mm 22uH 7A Toroidal inductor ±10% 插件,D=23mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 189
In-stock Item Pricing
Qty Unit Price
1+
$0.7673
10+
$0.6177
30+
$0.5437
200+
$0.4697
400+
$0.4247
1000+
$0.4022
Related Products