
* Images are for reference only
JSM1012D05
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JSM1012D05
- JLCPCB Part #
- C5660176
- Package
- DIP,25.4x25.4mm
- Description
- 1.5kV 10W 1A 2 5V 84% 9V~18V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.3527
200+
$30.0667
500+
$29.0621
1000+
$28.5662
Related Products