
* Images are for reference only
JHM0624S12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JHM0624S12
- JLCPCB Part #
- C7212453
- Package
- DIP,31.8x20.3mm
- Description
- 1 12V 20V~30V 3kV 500mA 6W 83% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.4879
200+
$34.1104
500+
$32.9710
1000+
$32.4069
Related Products