This website requires JavaScript.
no-image

* Images are for reference only

JCE0348S24

Extended
Manufacturer
XP Power
MFR.Part #
JCE0348S24
JLCPCB Part #
C5774196
Package
DIP,31.8x20.3mm
Description
1 1.5kV 125mA 24V 36V~75V 3W 81% Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.8146
200+ $13.8911
500+ $13.4274
1000+ $13.1988

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons