
* Images are for reference only
JCE0348D12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCE0348D12
- JLCPCB Part #
- C5744797
- Package
- DIP,31.8x20.3mm
- Description
- 1.5kV 125mA 12V 2 36V~75V 3W 81% Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.6032
200+
$15.0050
500+
$14.5033
1000+
$14.2556