This website requires JavaScript.
no-image

* Images are for reference only

SR05S2V5

Extended
Manufacturer
XP Power
MFR.Part #
SR05S2V5
JLCPCB Part #
C6302006
Package
SIP,11.7x7.5mm
Description
1 1W 2.5V 4.75V~34V 500mA 87% SIP,11.7x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.1084
200+ $6.8273
480+ $6.5992
1000+ $6.4867

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons