
* Images are for reference only
IMM0112D15
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IMM0112D15
- JLCPCB Part #
- C6276591
- Package
- SIP,19.5x9.2mm
- Description
- 1.5kV 15V 1W 2 33mA 81% 9V~18V Short Circuit Protection、Overload protection、Automatic fault recovery SIP,19.5x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.0063
200+
$13.1695
500+
$12.7308
1000+
$12.5122
Related Products